



CP3508P0010-NH | |
|---|---|
DigiKey Part Number | 2987-CP3508P0010-NH-ND |
Manufacturer | |
Manufacturer Product Number | CP3508P0010-NH |
Description | MALE HOUSING |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | - | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,73000 Kč | 27,30 Kč |
| 25 | 2,56160 Kč | 64,04 Kč |
| 50 | 2,44000 Kč | 122,00 Kč |
| 100 | 2,32240 Kč | 232,24 Kč |
| 250 | 2,17708 Kč | 544,27 Kč |
| 500 | 2,07292 Kč | 1 036,46 Kč |
| 1 000 | 1,97360 Kč | 1 973,60 Kč |
| 3 000 | 1,82627 Kč | 5 478,81 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |






