
CP35TN11PEP | |
|---|---|
DigiKey Part Number | 2987-CP35TN11PEPTR-ND - Tape & Reel (TR) 2987-CP35TN11PEPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CP35TN11PEP |
Description | MALE TERMINAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Tin 26-30 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 26-30 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,48300 Kč | 4,83 Kč |
| 25 | 0,45360 Kč | 11,34 Kč |
| 50 | 0,43680 Kč | 21,84 Kč |
| 100 | 0,41370 Kč | 41,37 Kč |
| 250 | 0,38804 Kč | 97,01 Kč |
| 500 | 0,36956 Kč | 184,78 Kč |
| 1 000 | 0,35172 Kč | 351,72 Kč |
| 2 500 | 0,32975 Kč | 824,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 0,29509 Kč | 3 541,08 Kč |
| 24 000 | 0,28099 Kč | 6 743,76 Kč |
| 36 000 | 0,27306 Kč | 9 830,16 Kč |
| 60 000 | 0,26338 Kč | 15 802,80 Kč |
| 84 000 | 0,25720 Kč | 21 604,80 Kč |
| 120 000 | 0,25081 Kč | 30 097,20 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |



