
CP-01100103 | |
|---|---|
DigiKey Part Number | 2987-CP-01100103TR-ND - Tape & Reel (TR) 2987-CP-01100103CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CP-01100103 |
Description | 4.20MM RECEPTACLE CRIMP TERMINAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-26 AWG Crimp Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 1,01000 Kč | 10,10 Kč |
| 25 | 0,94320 Kč | 23,58 Kč |
| 50 | 0,89680 Kč | 44,84 Kč |
| 100 | 0,85250 Kč | 85,25 Kč |
| 250 | 0,79904 Kč | 199,76 Kč |
| 500 | 0,76074 Kč | 380,37 Kč |
| 1 000 | 0,72433 Kč | 724,33 Kč |
| 2 500 | 0,67890 Kč | 1 697,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,64645 Kč | 3 232,25 Kč |
| 10 000 | 0,61554 Kč | 6 155,40 Kč |
| 15 000 | 0,59817 Kč | 8 972,55 Kč |
| 25 000 | 0,57697 Kč | 14 424,25 Kč |
| 35 000 | 0,56344 Kč | 19 720,40 Kč |
| 50 000 | 0,54943 Kč | 27 471,50 Kč |
| 125 000 | 0,51503 Kč | 64 378,75 Kč |
| 250 000 | 0,49046 Kč | 122 615,00 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |

















