
CH87102M1P0-R0 | |
|---|---|
DigiKey Part Number | 2987-CH87102M1P0-R0TR-ND - Tape & Reel (TR) 2987-CH87102M1P0-R0CT-ND - Cut Tape (CT) 2987-CH87102M1P0-R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CH87102M1P0-R0 |
Description | CH87 SERIES 2.54MM(.100) DUAL RO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.362" (9.20mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Gold | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA6T), Nylon 6T | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | 250VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | Flash | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,05000 Kč | 29,05 Kč |
| 10 | 24,65000 Kč | 246,50 Kč |
| 100 | 20,93840 Kč | 2 093,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 19,62616 Kč | 4 906,54 Kč |
| 500 | 18,68904 Kč | 9 344,52 Kč |
| 750 | 18,16165 Kč | 13 621,24 Kč |
| 1 250 | 17,51882 Kč | 21 898,53 Kč |
| 1 750 | 17,10787 Kč | 29 938,77 Kč |
| 2 500 | 16,68280 Kč | 41 707,00 Kč |
| 6 250 | 15,63921 Kč | 97 745,06 Kč |
| 12 500 | 14,89353 Kč | 186 169,12 Kč |
| Unit Price without VAT: | 29,05000 Kč |
|---|---|
| Unit Price with VAT: | 35,15050 Kč |





