
CH87082M1P0-R0 | |
|---|---|
DigiKey Part Number | 2987-CH87082M1P0-R0TR-ND - Tape & Reel (TR) 2987-CH87082M1P0-R0CT-ND - Cut Tape (CT) 2987-CH87082M1P0-R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CH87082M1P0-R0 |
Description | CH87 SERIES 2.54MM(.100) DUAL RO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 8 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.362" (9.20mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Gold | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA6T), Nylon 6T | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | 250VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | Flash | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,34000 Kč | 32,34 Kč |
| 10 | 27,44400 Kč | 274,44 Kč |
| 100 | 23,32460 Kč | 2 332,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 21,86228 Kč | 5 465,57 Kč |
| 500 | 20,81826 Kč | 10 409,13 Kč |
| 750 | 20,23087 Kč | 15 173,15 Kč |
| 1 250 | 19,51470 Kč | 24 393,38 Kč |
| 1 750 | 19,05706 Kč | 33 349,86 Kč |
| 2 500 | 18,58356 Kč | 46 458,90 Kč |
| 6 250 | 17,42105 Kč | 108 881,56 Kč |
| 12 500 | 16,59054 Kč | 207 381,75 Kč |
| Unit Price without VAT: | 32,34000 Kč |
|---|---|
| Unit Price with VAT: | 39,13140 Kč |











