
RN2407,LF | |
|---|---|
DigiKey Part Number | 264-RN2407LFTR-ND - Tape & Reel (TR) 264-RN2407LFCT-ND - Cut Tape (CT) 264-RN2407LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN2407,LF |
Description | TRANS PREBIAS PNP 50V SMINI |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 MHz 200 mW Surface Mount S-Mini |
Datasheet | Datasheet |
EDA/CAD Models | RN2407,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 10 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 200 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | S-Mini | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,26800 Kč | 22,68 Kč |
| 100 | 1,39850 Kč | 139,85 Kč |
| 500 | 1,01546 Kč | 507,73 Kč |
| 1 000 | 0,89074 Kč | 890,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,73185 Kč | 2 195,55 Kč |
| 6 000 | 0,65150 Kč | 3 909,00 Kč |
| 9 000 | 0,61046 Kč | 5 494,14 Kč |
| 15 000 | 0,56429 Kč | 8 464,35 Kč |
| 21 000 | 0,53691 Kč | 11 275,11 Kč |
| 30 000 | 0,51029 Kč | 15 308,70 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |

