



JXD6-0001NL | |
|---|---|
DigiKey Part Number | 553-3744-ND |
Manufacturer | |
Manufacturer Product Number | JXD6-0001NL |
Description | CONN JACK 1PORT SURFACE MOUNT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | JXD6-0001NL Models |
Category | LED Color Green - Yellow |
Manufacturer Pulse Electronics | Number of Cores per Jack 4 |
Series | Shielding Shielded, EMI Finger |
Packaging Tray | Features Board Guide |
Part Status Active | Tab Direction Up |
Connector Type RJ45 | Contact Material Copper Alloy |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Contact Finish Thickness 6.00µin (0.152µm) |
Orientation 90° Angle (Right) | Shield Material Brass |
Termination Solder | Housing Material Liquid Crystal Polymer (LCP) |
Height Above Board 0.549" (13.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,71000 Kč | 111,71 Kč |
| 10 | 94,97400 Kč | 949,74 Kč |
| 25 | 89,03160 Kč | 2 225,79 Kč |
| 50 | 84,77740 Kč | 4 238,87 Kč |
| 100 | 80,72680 Kč | 8 072,68 Kč |
| 250 | 75,67260 Kč | 18 918,15 Kč |
| 500 | 72,06262 Kč | 36 031,31 Kč |
| 1 000 | 68,62524 Kč | 68 625,24 Kč |
| 2 500 | 64,33359 Kč | 160 833,98 Kč |
| Unit Price without VAT: | 111,71000 Kč |
|---|---|
| Unit Price with VAT: | 135,16910 Kč |



