
CH87062M1P0-R0 | |
---|---|
DigiKey Part Number | 2987-CH87062M1P0-R0TR-ND - Tape & Reel (TR) 2987-CH87062M1P0-R0CT-ND - Cut Tape (CT) 2987-CH87062M1P0-R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CH87062M1P0-R0 |
Description | CH87 SERIES 2.54MM(.100) DUAL RO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.362" (9.20mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Gold | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA6T), Nylon 6T | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | 250VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | Flash | |
Applications | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 28,95000 Kč | 28,95 Kč |
10 | 24,62100 Kč | 246,21 Kč |
100 | 20,91330 Kč | 2 091,33 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 19,60352 Kč | 4 900,88 Kč |
500 | 18,66702 Kč | 9 333,51 Kč |
750 | 18,14043 Kč | 13 605,32 Kč |
1 250 | 17,49820 Kč | 21 872,75 Kč |
1 750 | 17,08762 Kč | 29 903,34 Kč |
2 500 | 16,66317 Kč | 41 657,93 Kč |
6 250 | 15,62077 Kč | 97 629,81 Kč |
12 500 | 14,87597 Kč | 185 949,62 Kč |
Unit Price without VAT: | 28,95000 Kč |
---|---|
Unit Price with VAT: | 35,02950 Kč |