
GPHC204-0302A001R1BF | |
|---|---|
DigiKey Part Number | 4217-GPHC204-0302A001R1BFTR-ND - Tape & Reel (TR) 4217-GPHC204-0302A001R1BFCT-ND - Cut Tape (CT) 4217-GPHC204-0302A001R1BFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GPHC204-0302A001R1BF |
Description | 2.54MM PITCH BOX HEADER DUAL ROW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.228" (5.80mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.350" (8.89mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Gold | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon, Halogen Free | |
Features | Pick and Place | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | Flash | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 13,41800 Kč | 134,18 Kč |
| 100 | 11,39560 Kč | 1 139,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 10,85457 Kč | 3 256,37 Kč |
| 600 | 10,33592 Kč | 6 201,55 Kč |
| 900 | 10,04428 Kč | 9 039,85 Kč |
| 1 500 | 9,68848 Kč | 14 532,72 Kč |
| 2 100 | 9,46120 Kč | 19 868,52 Kč |
| 3 000 | 9,22610 Kč | 27 678,30 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |







