
N2506-6V0C-RB-WD | |
|---|---|
DigiKey Part Number | 3M157499TR-ND - Tape & Reel (TR) 3M157499CT-ND - Cut Tape (CT) 3M157499DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | N2506-6V0C-RB-WD |
Description | CONN HEADER SMD 6POS 2.54MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | N2506-6V0C-RB-WD Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.243" (6.17mm) |
Series | Insulation Height 0.390" (9.91mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled |
Number of Rows 2 | Features Keying Slot, Pick and Place |
Row Spacing - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1.75A |
Mounting Type | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 67,13490 Kč | 13 426,98 Kč |
| 400 | 63,93045 Kč | 25 572,18 Kč |
| 600 | 62,12853 Kč | 37 277,12 Kč |
| 1 000 | 59,93078 Kč | 59 930,78 Kč |
| 1 400 | 58,52604 Kč | 81 936,46 Kč |
| 2 000 | 57,07285 Kč | 114 145,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,60000 Kč | 97,60 Kč |
| 10 | 82,94200 Kč | 829,42 Kč |
| 100 | 70,49990 Kč | 7 049,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,48000 Kč | 99,48 Kč |
| 10 | 90,26300 Kč | 902,63 Kč |
| 100 | 79,53040 Kč | 7 953,04 Kč |
| Unit Price without VAT: | 97,60000 Kč |
|---|---|
| Unit Price with VAT: | 118,09600 Kč |





