CF4206FH0R0-05-NH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CF4206FH0R0-05-NH
CF4206FH0R0-05-NH

CF4206FH0R0-05-NH

DigiKey Part Number
2987-CF4206FH0R0-05-NHTR-ND - Tape & Reel (TR)
2987-CF4206FH0R0-05-NHCT-ND - Cut Tape (CT)
2987-CF4206FH0R0-05-NHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CF4206FH0R0-05-NH
Description
CONN FFC FPC 6POS 0.5MM R/A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cvilux USA
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Top and Bottom
Number of Positions
6
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.038" (0.97mm)
Locking Feature
Flip Lock, Backlock
Cable End Type
Straight
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Thermoplastic, Halogen Free
Actuator Material
Thermoplastic, Halogen Free
Features
Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating
50V
Operating Temperature
-55°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
0.79µin (0.02µm)
Housing Color
Natural
Actuator Color
Black
Mating Cycles
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 632
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,17000 Kč4,17 Kč
103,45800 Kč34,58 Kč
253,24120 Kč81,03 Kč
503,08700 Kč154,35 Kč
1002,93910 Kč293,91 Kč
2502,75540 Kč688,85 Kč
5002,62334 Kč1 311,67 Kč
1 0002,49793 Kč2 497,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5002,28636 Kč8 002,26 Kč
7 0002,17715 Kč15 240,05 Kč
10 5002,11573 Kč22 215,17 Kč
17 5002,04083 Kč35 714,53 Kč
24 5001,99296 Kč48 827,52 Kč
35 0001,94346 Kč68 021,10 Kč
87 5001,82186 Kč159 412,75 Kč
Manufacturers Standard Package
Unit Price without VAT:4,17000 Kč
Unit Price with VAT:5,04570 Kč