40 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle
CF4240FH0R0-05-NH-view2

CF4240FH0R0-05-NH

DigiKey Part Number
2987-CF4240FH0R0-05-NHTR-ND - Tape & Reel (TR)
2987-CF4240FH0R0-05-NHCT-ND - Cut Tape (CT)
2987-CF4240FH0R0-05-NHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CF4240FH0R0-05-NH
Description
CONN FFC FPC 40POS 0.5MM R/A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
40 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
CF4240FH0R0-05-NH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable End Type
Straight
Manufacturer
Cvilux USA
Contact Material
Phosphor Bronze
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Housing Material
Thermoplastic, Halogen Free
Part Status
Active
Actuator Material
Thermoplastic, Halogen Free
Flat Flex Type
FFC, FPC
Features
Solder Retention, Zero Insertion Force (ZIF)
Mounting Type
Surface Mount, Right Angle
Voltage Rating
50V
Connector/Contact Type
Contacts, Top and Bottom
Operating Temperature
-55°C ~ 85°C
Number of Positions
40
Material Flammability Rating
UL94 V-0
Pitch
0.020" (0.50mm)
Current Rating (Amps)
0.5A
Termination
Solder
Contact Finish Thickness
0.79µin (0.02µm)
FFC, FCB Thickness
0.30mm
Housing Color
Natural
Height Above Board
0.038" (0.97mm)
Actuator Color
Black
Locking Feature
Flip Lock, Backlock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,03000 Kč9,03 Kč
107,62200 Kč76,22 Kč
257,14760 Kč178,69 Kč
506,80340 Kč340,17 Kč
1006,47580 Kč647,58 Kč
2506,07012 Kč1 517,53 Kč
5005,77948 Kč2 889,74 Kč
1 0005,50337 Kč5 503,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5005,03766 Kč17 631,81 Kč
7 0004,79720 Kč33 580,40 Kč
10 5004,66196 Kč48 950,58 Kč
17 5004,49699 Kč78 697,33 Kč
24 5004,39156 Kč107 593,22 Kč
35 0004,28252 Kč149 888,20 Kč
Manufacturers Standard Package
Unit Price without VAT:9,03000 Kč
Unit Price with VAT:10,92630 Kč