


CF4206FH0RA-05-NH | |
|---|---|
DigiKey Part Number | 2987-CF4206FH0RA-05-NHTR-ND - Tape & Reel (TR) 2987-CF4206FH0RA-05-NHCT-ND - Cut Tape (CT) 2987-CF4206FH0RA-05-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF4206FH0RA-05-NH |
Description | CONN FFC FPC 6POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Cable End Type Notched |
Manufacturer Cvilux USA | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Thermoplastic, Halogen Free |
Part Status Active | Actuator Material Thermoplastic, Halogen Free |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Top and Bottom | Operating Temperature -55°C ~ 85°C |
Number of Positions 6 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness 0.79µin (0.02µm) |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.038" (0.97mm) | Actuator Color Black |
Locking Feature Flip Lock, Backlock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,86400 Kč | 38,64 Kč |
| 25 | 3,62000 Kč | 90,50 Kč |
| 50 | 3,44780 Kč | 172,39 Kč |
| 100 | 3,28200 Kč | 328,20 Kč |
| 250 | 3,07580 Kč | 768,95 Kč |
| 500 | 2,92880 Kč | 1 464,40 Kč |
| 1 000 | 2,78874 Kč | 2 788,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 2,55258 Kč | 8 934,03 Kč |
| 7 000 | 2,43070 Kč | 17 014,90 Kč |
| 10 500 | 2,36212 Kč | 24 802,26 Kč |
| 17 500 | 2,27852 Kč | 39 874,10 Kč |
| 24 500 | 2,22508 Kč | 54 514,46 Kč |
| 35 000 | 2,16980 Kč | 75 943,00 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |


