


CF4212FH0R0-05-NH | |
|---|---|
DigiKey Part Number | 2987-CF4212FH0R0-05-NHTR-ND - Tape & Reel (TR) 2987-CF4212FH0R0-05-NHCT-ND - Cut Tape (CT) 2987-CF4212FH0R0-05-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF4212FH0R0-05-NH |
Description | CONN FFC FPC 12POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Cable End Type Straight |
Manufacturer Cvilux USA | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Thermoplastic, Halogen Free |
Part Status Active | Actuator Material Thermoplastic, Halogen Free |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Top and Bottom | Operating Temperature -55°C ~ 85°C |
Number of Positions 12 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness 0.79µin (0.02µm) |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.038" (0.97mm) | Actuator Color Black |
Locking Feature Flip Lock, Backlock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 4,17900 Kč | 41,79 Kč |
| 25 | 3,91400 Kč | 97,85 Kč |
| 50 | 3,72500 Kč | 186,25 Kč |
| 100 | 3,54870 Kč | 354,87 Kč |
| 250 | 3,32524 Kč | 831,31 Kč |
| 500 | 3,16608 Kč | 1 583,04 Kč |
| 1 000 | 3,01489 Kč | 3 014,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 2,75950 Kč | 9 658,25 Kč |
| 7 000 | 2,62775 Kč | 18 394,25 Kč |
| 10 500 | 2,55362 Kč | 26 813,01 Kč |
| 17 500 | 2,46323 Kč | 43 106,52 Kč |
| 24 500 | 2,40546 Kč | 58 933,77 Kč |
| 35 000 | 2,34572 Kč | 82 100,20 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |






