
T38423040 | |
|---|---|
DigiKey Part Number | 364-T38423040-ND |
Manufacturer | |
Manufacturer Product Number | T38423040 |
Description | CONN BARRIER STRIP 4CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Solder Turret, Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel, Stainless |
Number of Circuits 4 | Mounting Type Chassis, Panel |
Number of Wire Entries 4 | Operating Temperature 105°C |
Pitch 0.375" (9.53mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
Voltage Rating 300V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFT-4 | Curtis Industries | 0 | 364-CFT-4-ND | 250,09000 Kč | Parametric Equivalent |
| T38220040 | Curtis Industries | 0 | 364-T38220040-ND | 64,40505 Kč | Parametric Equivalent |
| T38222040 | Curtis Industries | 0 | 364-T38222040-ND | 70,02730 Kč | Parametric Equivalent |
| T38223040 | Curtis Industries | 0 | 364-T38223040-ND | 65,65655 Kč | Parametric Equivalent |
| T38420040 | Curtis Industries | 0 | 364-T38420040-ND | 58,75345 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 59,38235 Kč | 11 876,47 Kč |
| Unit Price without VAT: | 59,38235 Kč |
|---|---|
| Unit Price with VAT: | 71,85264 Kč |









