CFT-4 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 64,40505 Kč
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 70,02730 Kč
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 65,65655 Kč
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 58,75345 Kč
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 74,69095 Kč
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 59,38235 Kč
Datasheet
4 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFT-4

DigiKey Part Number
364-CFT-4-ND
Manufacturer
Manufacturer Product Number
CFT-4
Description
CONN BARRIER STRIP 4CIRC 0.375"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Circuit 0.375" (9.53mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
12-22 AWG
Manufacturer
Curtis Industries
Top Termination
Screws
Series
Bottom Termination
Solder Turret, Insulated
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Active
Features
Flange
Terminal Block Type
Barrier Block
Color
Black
Number of Circuits
4
Terminal Screw Material
Steel
Number of Wire Entries
4
Mounting Type
Chassis, Panel
Pitch
0.375" (9.53mm)
Operating Temperature
140°C
Number of Rows
1
Material - Insulation
Polyester Thermoplastic
Current Rating (Amps)
20A
Material Flammability Rating
UL94 V-0
Voltage Rating
300V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T38220040Curtis Industries0364-T38220040-ND64,40505 KčParametric Equivalent
T38222040Curtis Industries0364-T38222040-ND70,02730 KčParametric Equivalent
T38223040Curtis Industries0364-T38223040-ND65,65655 KčParametric Equivalent
T38420040Curtis Industries0364-T38420040-ND58,75345 KčParametric Equivalent
T38422040Curtis Industries0364-T38422040-ND74,69095 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1250,09000 Kč250,09 Kč
10177,62200 Kč1 776,22 Kč
25157,22480 Kč3 930,62 Kč
50144,90300 Kč7 245,15 Kč
100134,93100 Kč13 493,10 Kč
250124,78776 Kč31 196,94 Kč
500118,98432 Kč59 492,16 Kč
1 000114,45716 Kč114 457,16 Kč
Manufacturers Standard Package
Unit Price without VAT:250,09000 Kč
Unit Price with VAT:302,60890 Kč