
T38421030 | |
|---|---|
DigiKey Part Number | 364-T38421030-ND |
Manufacturer | |
Manufacturer Product Number | T38421030 |
Description | CONN BARRIER STRIP 3CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Voltage Rating 300V |
Manufacturer Curtis Industries | Wire Gauge 12-22 AWG |
Series | Top Termination Screws with Captive Plate |
Packaging Bulk | Bottom Termination Solder Turret, Insulated |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 3 | Mounting Type Chassis, Panel |
Number of Wire Entries 3 | Operating Temperature 105°C |
Pitch 0.375" (9.53mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFTW-3 | Curtis Industries | 0 | 364-CFTW-3-ND | 206,83000 Kč | Parametric Equivalent |
| T38221030 | Curtis Industries | 0 | 364-T38221030-ND | 57,49250 Kč | Parametric Equivalent |
| T38228030 | Curtis Industries | 0 | 364-T38228030-ND | 54,01735 Kč | Parametric Equivalent |
| T38428030 | Curtis Industries | 0 | 364-T38428030-ND | 48,61665 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 53,06615 Kč | 10 613,23 Kč |
| Unit Price without VAT: | 53,06615 Kč |
|---|---|
| Unit Price with VAT: | 64,21004 Kč |









