
CFTW-3 | |
|---|---|
DigiKey Part Number | 364-CFTW-3-ND |
Manufacturer | |
Manufacturer Product Number | CFTW-3 |
Description | CONN BARRIER STRIP 3CIRC 0.375" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws with Captive Plate |
Series | Bottom Termination Solder Turret, Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 3 | Mounting Type Chassis, Panel |
Number of Wire Entries 3 | Operating Temperature 140°C |
Pitch 0.375" (9.53mm) | Material - Insulation Polyester Thermoplastic |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
Voltage Rating 300V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T38221030 | Curtis Industries | 0 | 364-T38221030-ND | 57,49250 Kč | Parametric Equivalent |
| T38228030 | Curtis Industries | 0 | 364-T38228030-ND | 54,01735 Kč | Parametric Equivalent |
| T38421030 | Curtis Industries | 0 | 364-T38421030-ND | 53,06615 Kč | Parametric Equivalent |
| T38428030 | Curtis Industries | 0 | 364-T38428030-ND | 48,61665 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206,83000 Kč | 206,83 Kč |
| 10 | 146,62900 Kč | 1 466,29 Kč |
| 25 | 129,46520 Kč | 3 236,63 Kč |
| 50 | 119,03340 Kč | 5 951,67 Kč |
| 100 | 110,56080 Kč | 11 056,08 Kč |
| 250 | 101,91168 Kč | 25 477,92 Kč |
| 500 | 96,95070 Kč | 48 475,35 Kč |
| 1 000 | 93,07280 Kč | 93 072,80 Kč |
| Unit Price without VAT: | 206,83000 Kč |
|---|---|
| Unit Price with VAT: | 250,26430 Kč |








