
T38410080 | |
|---|---|
DigiKey Part Number | 364-T38410080-ND |
Manufacturer | |
Manufacturer Product Number | T38410080 |
Description | CONN BARRIER STRIP 8CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination PC Pin, Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 8 | Terminal Screw Finish Nickel |
Number of Wire Entries 8 | Mounting Type Chassis, Panel; Through Hole |
Pitch 0.375" (9.53mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Polypropylene (PP) |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFTP-8 | Curtis Industries | 0 | 364-CFTP-8-ND | 418,07000 Kč | Parametric Equivalent |
| T38210080 | Curtis Industries | 0 | 364-T38210080-ND | 111,17495 Kč | Parametric Equivalent |
| T38212080 | Curtis Industries | 0 | 364-T38212080-ND | 121,26345 Kč | Parametric Equivalent |
| T38213080 | Curtis Industries | 0 | 364-T38213080-ND | 113,90470 Kč | Parametric Equivalent |
| T38412080 | Curtis Industries | 0 | 364-T38412080-ND | 94,71885 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 83,96785 Kč | 16 793,57 Kč |
| Unit Price without VAT: | 83,96785 Kč |
|---|---|
| Unit Price with VAT: | 101,60110 Kč |









