CFTP-8 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 111,17495 Kč
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 121,26345 Kč
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 113,90470 Kč
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 83,96785 Kč
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 94,71885 Kč
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 112,99445 Kč
Datasheet
8 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFTP-8

DigiKey Part Number
364-CFTP-8-ND
Manufacturer
Manufacturer Product Number
CFTP-8
Description
CONN BARRIER STRIP 8CIRC 0.375"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 Circuit 0.375" (9.53mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
12-22 AWG
Manufacturer
Curtis Industries
Top Termination
Screws
Series
Bottom Termination
PC Pin, Insulated
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Active
Features
Flange
Terminal Block Type
Barrier Block
Color
Black
Number of Circuits
8
Terminal Screw Material
Steel
Number of Wire Entries
8
Mounting Type
Chassis, Panel
Pitch
0.375" (9.53mm)
Operating Temperature
140°C
Number of Rows
1
Material - Insulation
Polyester Thermoplastic
Current Rating (Amps)
20A
Material Flammability Rating
UL94 V-0
Voltage Rating
300V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T38210080Curtis Industries0364-T38210080-ND111,17495 KčParametric Equivalent
T38212080Curtis Industries0364-T38212080-ND121,26345 KčParametric Equivalent
T38213080Curtis Industries0364-T38213080-ND113,90470 KčParametric Equivalent
T38410080Curtis Industries0364-T38410080-ND83,96785 KčParametric Equivalent
T38412080Curtis Industries0364-T38412080-ND94,71885 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1418,07000 Kč418,07 Kč
10298,57100 Kč2 985,71 Kč
25266,30520 Kč6 657,63 Kč
50247,06660 Kč12 353,33 Kč
100231,64990 Kč23 164,99 Kč
250216,10048 Kč54 025,12 Kč
500207,26328 Kč103 631,64 Kč
1 000200,39903 Kč200 399,03 Kč
Manufacturers Standard Package
Unit Price without VAT:418,07000 Kč
Unit Price with VAT:505,86470 Kč