Parametric Equivalent

T38078040 | |
|---|---|
DigiKey Part Number | 364-T38078040-ND |
Manufacturer | |
Manufacturer Product Number | T38078040 |
Description | CONN BARRIER STRIP 4CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Voltage Rating 300V |
Manufacturer Curtis Industries | Wire Gauge 12-22 AWG |
Series | Top Termination Screws with Captive Plate |
Packaging Bulk | Bottom Termination PC Pin |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 4 | Mounting Type Chassis, Panel; Through Hole, Right Angle |
Number of Wire Entries 4 | Operating Temperature 105°C |
Pitch 0.375" (9.53mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBPW-4 | Curtis Industries | 12 | 364-CBPW-4-ND | 228,88000 Kč | Parametric Equivalent |
| T38011040 | Curtis Industries | 25 | 364-T38011040-ND | 131,87000 Kč | Parametric Equivalent |
| T38018040 | Curtis Industries | 0 | 364-T38018040-ND | 65,96940 Kč | Parametric Equivalent |
| T38071040 | Curtis Industries | 0 | 364-T38071040-ND | 71,27245 Kč | Parametric Equivalent |
| JC6-P208-04 | TE Connectivity AMP Connectors | 0 | JC6-P208-04-ND | 59,09859 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 66,28230 Kč | 13 256,46 Kč |
| Unit Price without VAT: | 66,28230 Kč |
|---|---|
| Unit Price with VAT: | 80,20158 Kč |











