
CBPW-4 | |
|---|---|
DigiKey Part Number | 364-CBPW-4-ND |
Manufacturer | |
Manufacturer Product Number | CBPW-4 |
Description | CONN BARRIER STRIP 4CIRC 0.375" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws with Captive Plate |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 4 | Mounting Type Chassis, Panel; Through Hole |
Number of Wire Entries 4 | Operating Temperature 140°C |
Pitch 0.375" (9.53mm) | Material - Insulation Polyester Thermoplastic |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
Voltage Rating 300V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T38011040 | Curtis Industries | 25 | 364-T38011040-ND | 131,87000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 228,88000 Kč | 228,88 Kč |
| 10 | 162,42000 Kč | 1 624,20 Kč |
| 25 | 143,59280 Kč | 3 589,82 Kč |
| 50 | 132,19080 Kč | 6 609,54 Kč |
| 100 | 122,94960 Kč | 12 294,96 Kč |
| 250 | 113,53116 Kč | 28 382,79 Kč |
| 500 | 108,13634 Kč | 54 068,17 Kč |
| 1 000 | 103,92414 Kč | 103 924,14 Kč |
| Unit Price without VAT: | 228,88000 Kč |
|---|---|
| Unit Price with VAT: | 276,94480 Kč |







