Parametric Equivalent

T38073050 | |
|---|---|
DigiKey Part Number | 364-T38073050-ND |
Manufacturer | |
Manufacturer Product Number | T38073050 |
Description | CONN BARRIER STRIP 5CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel, Stainless |
Number of Circuits 5 | Mounting Type Chassis, Panel; Through Hole, Right Angle |
Number of Wire Entries 5 | Operating Temperature 105°C |
Pitch 0.375" (9.53mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
Voltage Rating 300V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBP-5 | Curtis Industries | 0 | 364-CBP-5-ND | 241,48000 Kč | Parametric Equivalent |
| T38010050 | Curtis Industries | 0 | 364-T38010050-ND | 74,07045 Kč | Parametric Equivalent |
| T38012050 | Curtis Industries | 0 | 364-T38012050-ND | 80,88325 Kč | Parametric Equivalent |
| T38013050 | Curtis Industries | 0 | 364-T38013050-ND | 75,62220 Kč | Parametric Equivalent |
| T38072050 | Curtis Industries | 0 | 364-T38072050-ND | 89,81370 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 84,27650 Kč | 16 855,30 Kč |
| Unit Price without VAT: | 84,27650 Kč |
|---|---|
| Unit Price with VAT: | 101,97457 Kč |









