0389360005 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 241,48000 Kč
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 74,07045 Kč
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 80,88325 Kč
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 75,62220 Kč
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 89,81370 Kč
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 84,27650 Kč
Datasheet
Image for 0389360005 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0389360005

DigiKey Part Number
900-0389360005-ND
Manufacturer
Manufacturer Product Number
0389360005
Description
.375 NO STAND OFF PADS MOUNTING
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5 Circuit 0.375" (9.53mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
300V
Manufacturer
Molex
Wire Gauge
12-22 AWG
Series
Top Termination
Screws
Packaging
Bulk
Bottom Termination
PC Pin
Part Status
Active
Barrier Type
2 Wall (Dual)
Terminal Block Type
Barrier Block
Features
Flange
Number of Circuits
5
Terminal Screw Material
Steel
Number of Wire Entries
5
Terminal Screw Finish
Zinc
Pitch
0.375" (9.53mm)
Mounting Type
Chassis, Panel; Through Hole
Number of Rows
1
Operating Temperature
-40°C ~ 120°C
Current Rating (Amps)
20A
Material - Insulation
Polybutylene Terephthalate (PBT)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CBP-5Curtis Industries0364-CBP-5-ND241,48000 KčParametric Equivalent
T38010050Curtis Industries0364-T38010050-ND74,07045 KčParametric Equivalent
T38012050Curtis Industries0364-T38012050-ND80,88325 KčParametric Equivalent
T38013050Curtis Industries0364-T38013050-ND75,62220 KčParametric Equivalent
T38072050Curtis Industries0364-T38072050-ND89,81370 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 60041,95099 Kč67 121,58 Kč
Unit Price without VAT:41,95099 Kč
Unit Price with VAT:50,76070 Kč