Parametric Equivalent

T38073030 | |
|---|---|
DigiKey Part Number | 364-T38073030-ND |
Manufacturer | |
Manufacturer Product Number | T38073030 |
Description | CONN BARRIER STRIP 3CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel, Stainless |
Number of Circuits 3 | Mounting Type Chassis, Panel; Through Hole, Right Angle |
Number of Wire Entries 3 | Operating Temperature 105°C |
Pitch 0.375" (9.53mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
Voltage Rating 300V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBP-3 | Curtis Industries | 0 | 364-CBP-3-ND | 77,79025 Kč | Parametric Equivalent |
| T38010030 | Curtis Industries | 0 | 364-T38010030-ND | 46,38145 Kč | Parametric Equivalent |
| T38012030 | Curtis Industries | 0 | 364-T38012030-ND | 53,06615 Kč | Parametric Equivalent |
| T38013030 | Curtis Industries | 0 | 364-T38013030-ND | 47,34000 Kč | Parametric Equivalent |
| T38070030 | Curtis Industries | 0 | 364-T38070030-ND | 53,70030 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 54,64940 Kč | 10 929,88 Kč |
| Unit Price without VAT: | 54,64940 Kč |
|---|---|
| Unit Price with VAT: | 66,12577 Kč |










