Parametric Equivalent

T38072030 | |
|---|---|
DigiKey Part Number | 364-T38072030-ND |
Manufacturer | |
Manufacturer Product Number | T38072030 |
Description | CONN BARRIER STRIP 3CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Brass |
Number of Circuits 3 | Terminal Screw Finish Nickel |
Number of Wire Entries 3 | Mounting Type Chassis, Panel; Through Hole, Right Angle |
Pitch 0.375" (9.53mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Polypropylene (PP) |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBP-3 | Curtis Industries | 0 | 364-CBP-3-ND | 77,79025 Kč | Parametric Equivalent |
| T38010030 | Curtis Industries | 0 | 364-T38010030-ND | 46,38145 Kč | Parametric Equivalent |
| T38012030 | Curtis Industries | 0 | 364-T38012030-ND | 53,06615 Kč | Parametric Equivalent |
| T38013030 | Curtis Industries | 0 | 364-T38013030-ND | 47,34000 Kč | Parametric Equivalent |
| T38070030 | Curtis Industries | 0 | 364-T38070030-ND | 53,70030 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 58,75345 Kč | 11 750,69 Kč |
| Unit Price without VAT: | 58,75345 Kč |
|---|---|
| Unit Price with VAT: | 71,09167 Kč |










