Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T38070100 | |
|---|---|
DigiKey Part Number | 364-T38070100-ND |
Manufacturer | |
Manufacturer Product Number | T38070100 |
Description | CONN BARRIER STRP 10CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 10 | Terminal Screw Finish Nickel |
Number of Wire Entries 10 | Mounting Type Chassis, Panel; Through Hole, Right Angle |
Pitch 0.375" (9.53mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Polypropylene (PP) |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBP-10 | Curtis Industries | 0 | 364-CBP-10-ND | 431,51000 Kč | Parametric Equivalent |
| T38010100 | Curtis Industries | 0 | 364-T38010100-ND | 140,98895 Kč | Parametric Equivalent |
| T38012100 | Curtis Industries | 0 | 364-T38012100-ND | 155,54060 Kč | Parametric Equivalent |
| T38013100 | Curtis Industries | 0 | 364-T38013100-ND | 144,54605 Kč | Parametric Equivalent |
| T38072100 | Curtis Industries | 0 | 364-T38072100-ND | 167,82860 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 151,98350 Kč | 30 396,70 Kč |
| Unit Price without VAT: | 151,98350 Kč |
|---|---|
| Unit Price with VAT: | 183,90004 Kč |









