0389360010 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 194,61621 Kč
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 431,51000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 303,71510 Kč
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 140,98895 Kč
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 155,54060 Kč
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 144,54605 Kč
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 151,98350 Kč
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 167,82860 Kč
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 155,54060 Kč
Datasheet
Image for 0389360010 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0389360010

DigiKey Part Number
900-0389360010-ND
Manufacturer
Manufacturer Product Number
0389360010
Description
.375 NO STAND OFF PADS MOUNTING
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Circuit 0.375" (9.53mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
300V
Manufacturer
Molex
Wire Gauge
12-22 AWG
Series
Top Termination
Screws
Packaging
Bulk
Bottom Termination
PC Pin
Part Status
Active
Barrier Type
2 Wall (Dual)
Terminal Block Type
Barrier Block
Features
Flange
Number of Circuits
10
Terminal Screw Material
Steel
Number of Wire Entries
10
Terminal Screw Finish
Zinc
Pitch
0.375" (9.53mm)
Mounting Type
Chassis, Panel; Through Hole
Number of Rows
1
Operating Temperature
-40°C ~ 120°C
Current Rating (Amps)
20A
Material - Insulation
Polybutylene Terephthalate (PBT)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9-796985-2TE Connectivity AMP Connectors09-796985-2-ND194,61621 KčParametric Equivalent
CBP-10Curtis Industries0364-CBP-10-ND431,51000 KčParametric Equivalent
JC6-P207-10TE Connectivity AMP Connectors0JC6-P207-10-ND303,71510 KčParametric Equivalent
T38010100Curtis Industries0364-T38010100-ND140,98895 KčParametric Equivalent
T38012100Curtis Industries0364-T38012100-ND155,54060 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
80092,29278 Kč73 834,22 Kč
Unit Price without VAT:92,29278 Kč
Unit Price with VAT:111,67426 Kč