T38013100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 431,51000 Kč
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 140,98895 Kč
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 155,54060 Kč
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 151,98350 Kč
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 167,82860 Kč
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 155,54060 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 92,29278 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 194,61621 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 303,71510 Kč
Datasheet
Image for T38013100 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T38013100

DigiKey Part Number
364-T38013100-ND
Manufacturer
Manufacturer Product Number
T38013100
Description
CONN BARRIER STRP 10CIRC 0.375"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 Circuit 0.375" (9.53mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
12-22 AWG
Manufacturer
Curtis Industries
Top Termination
Screws
Series
Bottom Termination
PC Pin
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Active
Features
Flange
Terminal Block Type
Barrier Block
Terminal Screw Material
Steel, Stainless
Number of Circuits
10
Mounting Type
Chassis, Panel; Through Hole
Number of Wire Entries
10
Operating Temperature
105°C
Pitch
0.375" (9.53mm)
Material - Insulation
Polypropylene (PP)
Number of Rows
1
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
20A
Base Product Number
Voltage Rating
300V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CBP-10Curtis Industries0364-CBP-10-ND431,51000 KčParametric Equivalent
T38010100Curtis Industries0364-T38010100-ND140,98895 KčParametric Equivalent
T38012100Curtis Industries0364-T38012100-ND155,54060 KčParametric Equivalent
T38070100Curtis Industries0364-T38070100-ND151,98350 KčParametric Equivalent
T38072100Curtis Industries0364-T38072100-ND167,82860 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
200144,54605 Kč28 909,21 Kč
Unit Price without VAT:144,54605 Kč
Unit Price with VAT:174,90072 Kč