
432203120 | |
|---|---|
DigiKey Part Number | 364-432203120-ND |
Manufacturer | |
Manufacturer Product Number | 432203120 |
Description | CONN BARRIER STRP 12CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Solder Turret, Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel, Stainless |
Number of Circuits 12 | Mounting Type Chassis, Panel |
Number of Wire Entries 12 | Operating Temperature 105°C |
Pitch 0.438" (11.12mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
Voltage Rating 600V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 432200120 | Curtis Industries | 20 | 364-432200120-ND | 10,88000 Kč | Parametric Equivalent |
| 432201120 | Curtis Industries | 0 | 364-432201120-ND | 5,46605 Kč | Parametric Equivalent |
| 432202120 | Curtis Industries | 0 | 364-432202120-ND | 4,18800 Kč | Parametric Equivalent |
| 432210120 | Curtis Industries | 0 | 364-432210120-ND | 5,60300 Kč | Parametric Equivalent |
| 432211120 | Curtis Industries | 0 | 364-432211120-ND | 5,89970 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 160,06775 Kč | 32 013,55 Kč |
| Unit Price without VAT: | 160,06775 Kč |
|---|---|
| Unit Price with VAT: | 193,68198 Kč |









