
432201120 | |
|---|---|
DigiKey Part Number | 364-432201120-ND |
Manufacturer | |
Manufacturer Product Number | 432201120 |
Description | CONN BARRIER STRP 12CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Voltage Rating 600V |
Manufacturer Curtis Industries | Wire Gauge 12-22 AWG |
Series | Top Termination Screws |
Packaging Bulk | Bottom Termination Solder Turret, Insulated |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 12 | Mounting Type Chassis, Panel |
Number of Wire Entries 12 | Operating Temperature 105°C |
Pitch 0.438" (11.12mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 432200120 | Curtis Industries | 20 | 364-432200120-ND | 308,25000 Kč | Parametric Equivalent |
| 432202120 | Curtis Industries | 0 | 364-432202120-ND | 118,67650 Kč | Parametric Equivalent |
| 432203120 | Curtis Industries | 0 | 364-432203120-ND | 160,06775 Kč | Parametric Equivalent |
| 432210120 | Curtis Industries | 0 | 364-432210120-ND | 158,77430 Kč | Parametric Equivalent |
| 432211120 | Curtis Industries | 0 | 364-432211120-ND | 167,18190 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 154,89385 Kč | 30 978,77 Kč |
| Unit Price without VAT: | 154,89385 Kč |
|---|---|
| Unit Price with VAT: | 187,42156 Kč |









