
278A11-9 | |
|---|---|
DigiKey Part Number | 278A11-9-ND |
Manufacturer | |
Manufacturer Product Number | 278A11-9 |
Description | JUMPER BARRIER BLK 9POS SPADE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 9 Position Barrier Block Jumper Around Barrier, Spade |
Datasheet | Datasheet |
Category | Number of Positions 9 |
Manufacturer Curtis Industries | Pitch 0.375" (9.53mm) |
Series | Style Around Barrier, Spade |
Packaging Bulk | For Use With/Related Products 1500, 37000 and 38000 Series |
Part Status Active | Contact Material Brass |
Type Barrier Block | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,22000 Kč | 219,22 Kč |
| 10 | 186,23100 Kč | 1 862,31 Kč |
| 25 | 174,56880 Kč | 4 364,22 Kč |
| 50 | 166,23280 Kč | 8 311,64 Kč |
| 100 | 158,29970 Kč | 15 829,97 Kč |
| 300 | 146,49743 Kč | 43 949,23 Kč |
| 500 | 141,31612 Kč | 70 658,06 Kč |
| 1 000 | 134,57891 Kč | 134 578,91 Kč |
| Unit Price without VAT: | 219,22000 Kč |
|---|---|
| Unit Price with VAT: | 265,25620 Kč |










