
T38018090 | |
|---|---|
DigiKey Part Number | 364-T38018090-ND |
Manufacturer | |
Manufacturer Product Number | T38018090 |
Description | CONN BARRIER STRIP 9CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Voltage Rating 300V |
Manufacturer Curtis Industries | Wire Gauge 12-22 AWG |
Series | Top Termination Screws with Captive Plate |
Packaging Bulk | Bottom Termination PC Pin |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 9 | Mounting Type Chassis, Panel; Through Hole |
Number of Wire Entries 9 | Operating Temperature 105°C |
Pitch 0.375" (9.53mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBPW-9 | Curtis Industries | 174 | 364-CBPW-9-ND | 448,94000 Kč | Parametric Equivalent |
| T38011090 | Curtis Industries | 0 | 364-T38011090-ND | 133,22810 Kč | Parametric Equivalent |
| T38071090 | Curtis Industries | 0 | 364-T38071090-ND | 147,45635 Kč | Parametric Equivalent |
| T38078090 | Curtis Industries | 0 | 364-T38078090-ND | 152,30690 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 139,69550 Kč | 27 939,10 Kč |
| Unit Price without VAT: | 139,69550 Kč |
|---|---|
| Unit Price with VAT: | 169,03156 Kč |









