
1509 | |
|---|---|
DigiKey Part Number | 364-1355-ND |
Manufacturer | |
Manufacturer Product Number | 1509 |
Description | CONN BARRIER STRIP 9CIRC 0.375" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 10-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Closed |
Packaging Box | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 9 | Mounting Type Chassis, Panel |
Number of Wire Entries 18 | Operating Temperature 110°C |
Pitch 0.375" (9.53mm) | Material - Insulation Polyphenylene Oxide (PPO) |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,70000 Kč | 174,70 Kč |
| 10 | 123,84600 Kč | 1 238,46 Kč |
| 25 | 109,12240 Kč | 2 728,06 Kč |
| 50 | 100,12260 Kč | 5 006,13 Kč |
| 100 | 92,79020 Kč | 9 279,02 Kč |
| 250 | 85,28128 Kč | 21 320,32 Kč |
| 500 | 80,96156 Kč | 40 480,78 Kč |
| 1 000 | 77,58005 Kč | 77 580,05 Kč |
| Unit Price without VAT: | 174,70000 Kč |
|---|---|
| Unit Price with VAT: | 211,38700 Kč |










