
Category | Wire Gauge 12-22 AWG |
Manufacturer Molex | Top Termination Screws |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 9 | Terminal Screw Finish Nickel |
Number of Wire Entries 18 | Mounting Type Chassis, Panel |
Pitch 0.375" (9.53mm) | Operating Temperature -40°C ~ 120°C |
Number of Rows 2 | Material - Insulation Polybutylene Terephthalate (PBT) |
Current Rating (Amps) 15A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1509W | Curtis Industries | 27 | 364-1509W-ND | 246,73000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 246,52000 Kč | 246,52 Kč |
| 10 | 175,08100 Kč | 1 750,81 Kč |
| 25 | 154,94000 Kč | 3 873,50 Kč |
| 50 | 142,76960 Kč | 7 138,48 Kč |
| 168 | 126,86542 Kč | 21 313,39 Kč |
| 336 | 120,27729 Kč | 40 413,17 Kč |
| 504 | 117,10218 Kč | 59 019,50 Kč |
| 1 008 | 112,63990 Kč | 113 541,02 Kč |
| Unit Price without VAT: | 246,52000 Kč |
|---|---|
| Unit Price with VAT: | 298,28920 Kč |


