
T38360090 | |
|---|---|
DigiKey Part Number | 364-T38360090-ND |
Manufacturer | |
Manufacturer Product Number | T38360090 |
Description | CONN BARRIER STRIP 9CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Wire Wrap, Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Terminal Screw Material Steel |
Terminal Block Type Barrier Block | Terminal Screw Finish Nickel |
Number of Circuits 9 | Mounting Type Chassis, Panel |
Number of Wire Entries 9 | Operating Temperature 105°C |
Pitch 0.375" (9.53mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
Voltage Rating 300V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 248,41000 Kč | 248,41 Kč |
| 10 | 176,40400 Kč | 1 764,04 Kč |
| 25 | 156,12440 Kč | 3 903,11 Kč |
| 50 | 143,87820 Kč | 7 193,91 Kč |
| 100 | 133,96300 Kč | 13 396,30 Kč |
| 250 | 123,87728 Kč | 30 969,32 Kč |
| 500 | 118,10620 Kč | 59 053,10 Kč |
| 1 000 | 113,60359 Kč | 113 603,59 Kč |
| Unit Price without VAT: | 248,41000 Kč |
|---|---|
| Unit Price with VAT: | 300,57610 Kč |








