
267A42-16 | |
|---|---|
DigiKey Part Number | 267A42-16-ND |
Manufacturer | |
Manufacturer Product Number | 267A42-16 |
Description | JUMPER BARRIER BLK 16POS SPADE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position Barrier Block Jumper Around Barrier, Spade |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Barrier Block | |
Number of Positions | 16 | |
Pitch | 0.437" (11.10mm) | |
Style | Around Barrier, Spade | |
For Use With/Related Products | 2000, 43000, GB, GFT Series | |
Contact Material | - | |
Contact Finish | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 261,64000 Kč | 261,64 Kč |
| 10 | 222,41100 Kč | 2 224,11 Kč |
| 25 | 208,47640 Kč | 5 211,91 Kč |
| 50 | 198,52760 Kč | 9 926,38 Kč |
| 100 | 189,05130 Kč | 18 905,13 Kč |
| 300 | 174,95953 Kč | 52 487,86 Kč |
| 500 | 168,77226 Kč | 84 386,13 Kč |
| 1 000 | 160,72667 Kč | 160 726,67 Kč |
| Unit Price without VAT: | 261,64000 Kč |
|---|---|
| Unit Price with VAT: | 316,58440 Kč |










