
2016 | |
|---|---|
DigiKey Part Number | 364-1385-ND |
Manufacturer | |
Manufacturer Product Number | 2016 |
Description | CONN BARRIER STRP 16CIRC 0.438" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 16 | |
Number of Wire Entries | 32 | |
Pitch | 0.438" (11.12mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 30A | |
Voltage Rating | - | |
Wire Gauge | 10-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | - | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | - | |
Mounting Type | Chassis, Panel | |
Operating Temperature | 110°C | |
Material - Insulation | Polyphenylene Oxide (PPO) | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 288,51000 Kč | 288,51 Kč |
| 10 | 205,12900 Kč | 2 051,29 Kč |
| 25 | 181,98560 Kč | 4 549,64 Kč |
| 50 | 168,06800 Kč | 8 403,40 Kč |
| 100 | 156,84250 Kč | 15 684,25 Kč |
| 250 | 145,45400 Kč | 36 363,50 Kč |
| 500 | 138,95426 Kč | 69 477,13 Kč |
| 1 000 | 133,89081 Kč | 133 890,81 Kč |
| Unit Price without VAT: | 288,51000 Kč |
|---|---|
| Unit Price with VAT: | 349,09710 Kč |










