18 Position Barrier Block Jumper Around Barrier, Spade
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

267A42-18

DigiKey Part Number
267A42-18-ND
Manufacturer
Manufacturer Product Number
267A42-18
Description
JUMPER BARRIER BLK 18POS SPADE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
18 Position Barrier Block Jumper Around Barrier, Spade
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Curtis Industries
Series
Packaging
Bulk
Part Status
Active
Type
Barrier Block
Number of Positions
18
Pitch
0.437" (11.10mm)
Style
Around Barrier, Spade
For Use With/Related Products
2000, 43000, GB, GFT Series
Contact Material
-
Contact Finish
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 166
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1293,55000 Kč293,55 Kč
10249,51900 Kč2 495,19 Kč
25233,88400 Kč5 847,10 Kč
50222,71740 Kč11 135,87 Kč
100212,08820 Kč21 208,82 Kč
300196,27950 Kč58 883,85 Kč
500189,33980 Kč94 669,90 Kč
1 000180,31403 Kč180 314,03 Kč
Manufacturers Standard Package
Unit Price without VAT:293,55000 Kč
Unit Price with VAT:355,19550 Kč