
GBSX-18 | |
|---|---|
DigiKey Part Number | 364-GBSX-18-ND |
Manufacturer | |
Manufacturer Product Number | GBSX-18 |
Description | CONN BARRIER STRP 18CIRC 0.438" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 18 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 18 | |
Number of Wire Entries | 18 | |
Pitch | 0.438" (11.12mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 20A | |
Voltage Rating | - | |
Wire Gauge | 12-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | - | |
Mounting Type | Chassis, Panel | |
Operating Temperature | 110°C | |
Material - Insulation | Polyphenylene Oxide (PPO) | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | 601,80000 Kč | 601,80 Kč |
| 10 | 432,72700 Kč | 4 327,27 Kč |
| 25 | 388,36240 Kč | 9 709,06 Kč |
| 50 | 362,15680 Kč | 18 107,84 Kč |
| 100 | 341,28890 Kč | 34 128,89 Kč |
| 250 | 320,35472 Kč | 80 088,68 Kč |
| 500 | 308,51186 Kč | 154 255,93 Kč |
| Unit Price without VAT: | 601,80000 Kč |
|---|---|
| Unit Price with VAT: | 728,17800 Kč |









