
267B86-18 | |
|---|---|
DigiKey Part Number | 267B86-18-ND |
Manufacturer | |
Manufacturer Product Number | 267B86-18 |
Description | CONN TERM BLK COVER BLACK 18POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Cover For GB and GFT Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cover | |
Number of Positions | 18 | |
For Use With/Related Products | GB and GFT Series | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 75,26315 Kč | 15 052,63 Kč |
| Unit Price without VAT: | 75,26315 Kč |
|---|---|
| Unit Price with VAT: | 91,06841 Kč |




