
2016-YSY | |
|---|---|
DigiKey Part Number | 364-2016-YSY-ND |
Manufacturer | |
Manufacturer Product Number | 2016-YSY |
Description | CONN BARRIER STRP 16CIRC 0.438" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 16 | |
Number of Wire Entries | 32 | |
Pitch | 0.438" (11.12mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 30A | |
Voltage Rating | - | |
Wire Gauge | 10-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Solder Tab | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | - | |
Terminal Screw Material | - | |
Terminal Screw Finish | - | |
Mounting Type | Chassis, Panel; Through Hole | |
Operating Temperature | 110°C | |
Material - Insulation | Polyphenylene Oxide (PPO) | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 491,98000 Kč | 491,98 Kč |
| 10 | 352,26200 Kč | 3 522,62 Kč |
| 25 | 314,99520 Kč | 7 874,88 Kč |
| 50 | 292,87600 Kč | 14 643,80 Kč |
| 100 | 275,19770 Kč | 27 519,77 Kč |
| 250 | 257,40776 Kč | 64 351,94 Kč |
| 500 | 247,31696 Kč | 123 658,48 Kč |
| Unit Price without VAT: | 491,98000 Kč |
|---|---|
| Unit Price with VAT: | 595,29580 Kč |









