
PDQ15-Q24-S5-D | |
---|---|
DigiKey Part Number | 102-3879-ND |
Manufacturer | |
Manufacturer Product Number | PDQ15-Q24-S5-D |
Description | DC DC CONVERTER 5V 15W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 3A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | PDQ15-Q24-S5-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 15 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | |
Control Features | Enable, Active High | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 879,44000 Kč | 879,44 Kč |
5 | 846,82200 Kč | 4 234,11 Kč |
12 | 829,48500 Kč | 9 953,82 Kč |
36 | 808,21556 Kč | 29 095,76 Kč |
60 | 798,49367 Kč | 47 909,62 Kč |
108 | 787,44537 Kč | 85 044,10 Kč |
252 | 771,76639 Kč | 194 485,13 Kč |
Unit Price without VAT: | 879,44000 Kč |
---|---|
Unit Price with VAT: | 1 064,12240 Kč |