Isolated Module DC DC Converter 1 Output 5V 3A 18V - 72V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSD15-48S5

DigiKey Part Number
1866-3637-ND
Manufacturer
Manufacturer Product Number
NSD15-48S5
Description
DC DC CONVERTER 5V 15W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 3A 18V - 72V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
15 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tray
Features
Remote On/Off, OCP, OVP, SCP
Part Status
Active
Operating Temperature
-25°C ~ 70°C (With Derating)
Type
Isolated Module
Efficiency
81%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
18V
Package / Case
8-DIP Module, 6 Leads
Voltage - Input (Max)
72V
Size / Dimension
2.00" L x 1.50" W x 0.39" H (50.8mm x 38.1mm x 9.8mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1241,48000 Kč241,48 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:241,48000 Kč
Unit Price with VAT:292,19080 Kč