
PTP15-24-S5 | |
|---|---|
DigiKey Part Number | 179-PTP15-24-S5-ND |
Manufacturer | |
Manufacturer Product Number | PTP15-24-S5 |
Description | DC-DC, ISOLATED, 15 W, 18~36 VDC |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 3A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTP15-24-S5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 15 W | |
Voltage - Isolation | 5.6 kV | |
Applications | Medical | |
Features | - | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module, 4 Leads | |
Size / Dimension | 2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 12.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, UKCA | |
Standard Number | 60601-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 261,46000 Kč | 1 261,46 Kč |
| 5 | 1 214,43000 Kč | 6 072,15 Kč |
| 18 | 1 178,21444 Kč | 21 207,86 Kč |
| 36 | 1 159,04472 Kč | 41 725,61 Kč |
| 54 | 1 147,96056 Kč | 61 989,87 Kč |
| 108 | 1 129,24444 Kč | 121 958,40 Kč |
| Unit Price without VAT: | 1 261,46000 Kč |
|---|---|
| Unit Price with VAT: | 1 526,36660 Kč |


