Isolated Module DC DC Converter 2 Output 15V -15V 500mA, 500mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDQ15-Q24-D15-D

DigiKey Part Number
179-PDQ15-Q24-D15-D-ND
Manufacturer
Manufacturer Product Number
PDQ15-Q24-D15-D
Description
DC DC CONVERTER +/-15V 15W
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 500mA, 500mA 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
PDQ15-Q24-D15-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-15V
Voltage - Output 3
-
Current - Output (Max)
500mA, 500mA
Power (Watts)
15 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 105°C
Efficiency
88%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1948,48000 Kč948,48 Kč
5913,12000 Kč4 565,60 Kč
12894,41000 Kč10 732,92 Kč
36871,47528 Kč31 373,11 Kč
60860,99500 Kč51 659,70 Kč
108849,07944 Kč91 700,58 Kč
252832,17409 Kč209 707,87 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:948,48000 Kč
Unit Price with VAT:1 147,66080 Kč