PDQ10-D Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDQ10-Q48-S12-D

DigiKey Part Number
102-3873-ND
Manufacturer
Manufacturer Product Number
PDQ10-Q48-S12-D
Description
DC DC CONVERTER 12V 10W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 835mA 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
PDQ10-Q48-S12-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
835mA
Power (Watts)
10 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 105°C
Efficiency
86%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Control Features
Enable, Active High
Approval Agency
EN
Standard Number
55032 Class A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 70 View Now
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1695,31000 Kč695,31 Kč
5669,39200 Kč3 346,96 Kč
12655,72833 Kč7 868,74 Kč
36638,90806 Kč23 000,69 Kč
60631,22883 Kč37 873,73 Kč
108622,49491 Kč67 229,45 Kč
252610,10492 Kč153 746,44 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:695,31000 Kč
Unit Price with VAT:841,32510 Kč

Other Suppliers on DigiKey

70In Stock
Ships from WEC