4.7k Ohm ±2% 100mW Power Per Element Bussed 9 Resistor Network/Array ±100ppm/°C 10-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

770101472P

DigiKey Part Number
770-101-R4.7KP-ND
Manufacturer
Manufacturer Product Number
770101472P
Description
RES ARRAY 9 RES 4.7K OHM 10SIP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.7k Ohm ±2% 100mW Power Per Element Bussed 9 Resistor Network/Array ±100ppm/°C 10-SIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
10
Manufacturer
CTS Resistor Products
Power Per Element
100mW
Series
Temperature Coefficient
±100ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Through Hole
Circuit Type
Bussed
Package / Case
10-SIP
Resistance (Ohms)
4.7k
Supplier Device Package
10-SIP
Tolerance
±2%
Size / Dimension
1.000" L x 0.098" W (25.40mm x 2.50mm)
Number of Resistors
9
Height - Seated (Max)
0.195" (4.95mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M8340109K4701GCD03Vishay Dale76541-M8340109K4701GCD03-ND391,67000 KčParametric Equivalent
In-Stock: 2 900
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
187,59000 Kč87,59 Kč
1059,12500 Kč591,25 Kč
2551,39640 Kč1 284,91 Kč
5046,56620 Kč2 328,31 Kč
10042,45550 Kč4 245,55 Kč
25037,95536 Kč9 488,84 Kč
50035,13984 Kč17 569,92 Kč
1 00032,74856 Kč32 748,56 Kč
5 00028,49470 Kč142 473,50 Kč
Manufacturers Standard Package
Unit Price without VAT:87,59000 Kč
Unit Price with VAT:105,98390 Kč