
TF162P32K7680R | |
|---|---|
DigiKey Part Number | 110-TF162P32K7680RTR-ND - Tape & Reel (TR) 110-TF162P32K7680RCT-ND - Cut Tape (CT) 110-TF162P32K7680RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TF162P32K7680R |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 90 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (1.6x1) |
Frequency 32.768 kHz | Size / Dimension 0.063" L x 0.039" W (1.60mm x 1.00mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.020" (0.50mm) |
Load Capacitance 12.5pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABS05-32.768KHZ-9-T | Abracon LLC | 362 711 | 535-ABS05-32.768KHZ-9-TCT-ND | 18,27000 Kč | Similar |
| CM1610H32768DZCT | Citizen Finedevice Co Ltd | 3 397 | 300-8876-1-ND | 21,42000 Kč | Similar |
| CM9V-T1A-32.768KHZ-12.5PF-20PPM-TA-QC | Micro Crystal AG | 15 613 | 2195-CM9V-T1A-32.768KHZ-12.5PF-20PPM-TA-QCCT-ND | 11,55000 Kč | Similar |
| CM9V-T1A-32.768KHZ-9PF-20PPM-TA-QC | Micro Crystal AG | 28 794 | 2195-CM9V-T1A-32.768KHZ-9PF-20PPM-TA-QCCT-ND | 10,92000 Kč | Similar |
| ECS-.327-12.5-1210-TR | ECS Inc. | 114 532 | XC2282CT-ND | 27,51000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 Kč | 23,31 Kč |
| 10 | 20,28400 Kč | 202,84 Kč |
| 25 | 19,18360 Kč | 479,59 Kč |
| 50 | 18,39420 Kč | 919,71 Kč |
| 100 | 17,63200 Kč | 1 763,20 Kč |
| 250 | 16,67324 Kč | 4 168,31 Kč |
| 500 | 15,98368 Kč | 7 991,84 Kč |
| 1 000 | 15,32287 Kč | 15 322,87 Kč |
| 2 500 | 14,49164 Kč | 36 229,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 14,19477 Kč | 70 973,85 Kč |
| 10 000 | 13,60933 Kč | 136 093,30 Kč |
| 15 000 | 13,27835 Kč | 199 175,25 Kč |
| Unit Price without VAT: | 23,31000 Kč |
|---|---|
| Unit Price with VAT: | 28,20510 Kč |

