
MP111 | |
|---|---|
DigiKey Part Number | CTX078-ND |
Manufacturer | |
Manufacturer Product Number | MP111 |
Description | CRYSTAL 11.0592MHZ SERIES TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 11.0592 MHz ±30ppm Crystal Series 30 Ohms HC-49/U |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 11.0592 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | Series | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | HC-49/U | |
Size / Dimension | 0.427" L x 0.150" W (10.85mm x 3.80mm) | |
Height - Seated (Max) | 0.530" (13.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,63000 Kč | 12,63 Kč |
| 10 | 10,94600 Kč | 109,46 Kč |
| 25 | 10,34800 Kč | 258,70 Kč |
| 50 | 9,91880 Kč | 495,94 Kč |
| 100 | 9,51040 Kč | 951,04 Kč |
| 300 | 8,89363 Kč | 2 668,09 Kč |
| 500 | 8,62082 Kč | 4 310,41 Kč |
| 1 000 | 8,26423 Kč | 8 264,23 Kč |
| 2 500 | 7,81536 Kč | 19 538,40 Kč |
| Unit Price without VAT: | 12,63000 Kč |
|---|---|
| Unit Price with VAT: | 15,28230 Kč |





